Location: 
All Products
Magnecraft 9A Series Miniature Power Relays
Suitable for Motor Loads and Lighting Applications
The 9A Series of sealed power relays offers a 30 A and 2 HP rating in a compact footprint. This series is ideal for controlling motor and ballast loads, while still offering the flexibility to work with a wide range of general purpose applications.
Features
  • Up To 30 A Switching
  • Epoxy Sealed
  • Flange Mount
  • Class F Insulation
  • Fits 35 mm DIN Rail Using Optional Adapter
 
  View All 9A Series Relays >>
Stock No. Mfr.'s Part # Description Price(USD)
70184886 9AS5A52-120 Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15, 30A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; UL $6.20
70185026 9AS1D52-24 Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 240/28AC/DC; UL $5.41
70185356 9AS1A52-120 Relay; Power; Epoxy Sealed; SPST-NO; 30A; 120VAC; 3000 Ohms $7.97
70184963 9AS5D52-24 Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 240/28AC/DC; Flange Mnt $4.60
70184948 9AS1D52-12 Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL $7.34
70184949 W9AS5D52-5 Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 5DC; Vol-Rtg 240/28AC/DC; Flange $8.46
70185252 W9AS5A52-24 Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15, 30A; Ctrl-V 24AC; Vol-Rtg 240/28AC/DC; UL $11.19
70184952 9AS5D52-12 Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15, 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL $4.98
70184947 9AS1D52-5 Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30A; Ctrl-V 5DC; Vol-Rtg 240/28AC/DC; Flange Mnt $7.69
70185025 16-9ADIN-1 Relay Socket for use with W9A Power Relay $1.00