Location: 
All Products
Bulgin 6000 Series Ethernet Connectors
First Class Connectors for Harsh Environments

Bulgin Buccaneer 6000 Series Ethernet Connectors connectors are able to withstand the harshest of environments and meet IP66, IP68, and IP69K standards. The 6000 Series is waterproof and available in interchangeable metal and plastic construction. Circular power and data connectors with unique 30 degree locking and a push-pull coupling mechanism. The 6000 series is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.

Features
  • Push/Pull Coupling Mechanism with Environmental Sealing
  • Metal or Plastic Bodies
  • Water and Dustproof to IP68, IP69K When Mated
Stock No. Mfr.'s Part # Description Price(USD)
70266448 PXP6010/16P/CR/0910 6000 SER, 16 Pole Cable Mount Conn Plug, 32mm Size, Male Contacts, Push-Pull Mating $13.22
70266443 PXP6010/02S/ST/0507 6000 SER, 2 Pole Cable Mount Conn Plug, 32mm Size, Female Contacts, Push-Pull Mating $13.84
70266442 PXP6010/02P/ST/0507 6000 SER, 2 Pole Cable Mount Conn Plug, 32mm Size, Male Contacts, Push-Pull Mating $13.29
70266444 PXP6010/03P/ST/0507 6000 SER, 3 Pole Cable Mount Conn Plug, 32mm Size, Male Contacts, Push-Pull Mating $14.51
70266445 PXP6010/03S/ST/0507 6000 SER, 3 Pole Cable Mount Conn Skt, 32mm Size, Female Contacts, PushPull Mating $15.51
70266624 PXP6012/03P/ST 6000 Series, 3 Pole Pmnt Conn Plug, 32mm Shell Size, Male Contacts, Push-Pull Mating $14.08
70266626 PXP6012/08P/CR 6000 Series, 8 Pole Pmnt Conn Plug, 32mm Shell Size, Male Contacts, Push-Pull Mating $4.36
70266632 PXP6033TP Connector; Cat 5e Coupler; Jack to Jack; Sealed; Front Panel Mount $41.84
70280823 SA3545/P CONT PIN CRIMP 14-18AWG $4.71
70266687 PXM6033TP Ethernet chassis jack to jack sealed $50.54