Location: 
All Products

Keithley Touchscreen SourceMeter® Instruments
The New Go-To Instrument for Years to Come
Keithly Touchscreen SourceMeter Source Measure Unit (SMU) Instrument truly bring Ohm’s Law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for testing discrete, components, FETs, diodes, resistors, batteries, power management ICs, LEDs, semiconductor materials, ect. All this combined with Keithley SMU precision and accuracy allow users to Touch, Test, Invent™ with the new favorite go-to instrument in the lab for years to come.
Features
  • Capabilities of Analyzers, Curve Tracers, and I-V Systems at a Fraction of Their Cost
  • 5-Inch, High Resolution Capacitive Touchscreen GUI
  • 0.012% Basic Measurement Accuracy with 6½-Digit Resolution
  • Enhanced Sensitivity with New 20 mV and 10 nA Source/Measure Ranges
  • Source and Sink (4-Quadrant) Operation
  • Four "Quickset" Modes for Fast Setup and Measurements
 
  • Built-In, Context-Sensitive Front Panel Help
  • Front Panel Input Banana Jacks; Rear Panel Input Triaxial Connections
  • Front Panel USB Port
  • 2450 Enhanced SCPI and TSP® Scripting Programming Modes
  • Model 2400 SCPI-Compatible Programming Mode
  • Front Panel USB Memory Port for Data/Programming/Configuration I/O
 

 

Stock No. Mfr.'s Part # Description Price(USD)
70282175 2450 Interactive SOURCE METER INSTRUMENT, 200V, 1A, 20W $5,450.00
70425527 2460 Source Meter; 100W; 7A DC; 7A Pulse; 105V; 6.5 Digit Resolution; Touch Screen $7,650.00
70293589 2450-RACK Interactive SourceMeter without rackingears and handle $5,450.00
70293610 2450-NFP-RACK Interactive SourceMeter / No Front Panel Version without racking ears & handle $5,150.00