Location: 
All Products
Siemens SINAMICS V20 Series General Purpose Drives
Offering Quick Commission Time, Ease of Operation, Robustness, and Cost-Efficiency
Siemens is offering a simple and cost-effective drive solution with its compact SINAMICS V20 Basic Performance Inverter. SINAMICS V20 sets itself apart as a result of its quick commissioning times, ease of operation, robustness, and cost-efficiency. With four frame sizes, it covers a power range extending from 0.12 kW up to 15 kW.

SINAMICS V20 has a compact design, and can be individully adapted to the particular application or user requirements using varioius options (for example, an external BOP, connecting cable, filter, braking resistors, shielding, etc.). The compact and rugged devices are tailored for operating pumps, fans, compressors, and conveyor belts as well for basic drive applications in the process and manufacturing industries.

Overview of Siemens SINAMICS V20 Drive Video

Easy-to-Install
  • Push-Through and Wall Mounting - Side-by-Side Possible for Both
  • USS and MODBUS RTU at Terminals
  • Integrated Braking Chopper from 7.5 kW to 15 kW (10 HP up to 20 HP)
Easy-to-Use
  • Parameter Loading without Power Supply
  • Wide Voltage Range, Advanced Cooling Design, and Coated PCB's Increase Robustness
Easy-to-Save Money
  • ECO Mode for V/f, V2/f
  • Hibernation Mode
  • DC Coupling
 
Stock No. Mfr.'s Part # Description Availability Price(USD)
70281803 6SL3210-5BB11-2UV0 AC Drive; VFD; .16 HP, 240VAC, 1 PHASE, SINAMICS V20 2 $164.39
70281804 6SL3210-5BB12-5UV0 AC Drive; VFD; .33 HP, 240VAC, 1 PHASE, SINAMICS V20 2 $174.59
70281805 6SL3210-5BB13-7UV0 AC Drive; VFD; 1/2 HP, 240VAC, 1 PHASE, SINAMICS V20 3 $186.06
70281806 6SL3210-5BB15-5UV0 AC Drive; VFD; 3/4 HP, 240VAC, 1 PHASE, SINAMICS V20 0 $202.63
70281807 6SL3210-5BB17-5UV0 AC Drive; VFD; 1 HP, 240VAC, 1 PHASE, SINAMICS V20 0 $219.19
70289599 6SL3210-5BB18-0UV0 AC Drive; VFD; 1 HP, 240VAC, 1 PHASE, SINAMICS V20 0 $229.41
70281808 6SL3210-5BB21-1UV0 AC Drive; VFD; 1.5 HP, 240VAC, 1 PHASE, SINAMICS V20 2 $236.58
70281809 6SL3210-5BB21-5UV0 AC Drive; VFD; 2 HP, 240VAC, 1 PHASE, SINAMICS V20 1 $268.46
70281810 6SL3210-5BB22-2UV0 AC Drive; VFD; 3 HP, 240VAC, 1 PHASE, SINAMICS V20 2 $326.09
70281811 6SL3210-5BB23-0UV0 AC Drive; VFD; 4 HP, 240VAC, 1 PHASE, SINAMICS V20 1 $378.80