TDK Lambda CFE 400M Fan Cooled Medical Power Supplies
94% efficient
These digitally–controlled, 300 to 400 watt single output, medical power supplies are available in convection and fan cooled versions. Combining a 4kVac reinforced input–to–output isolation with dual fusing and an output–to–ground isolation of 1500Vac, the CFE400M meets IEC⁄EN⁄UL⁄CSA 60601–1 editions 2 & 3 safety approvals, suitable for medical and dental applications. In addition, these units are well suited for other applications including ITE and laboratory–process control equipment. When convection cooled (without fans), the CFE400M is rated at 300W for operating temperatures from 0°C to +40°C (250W to +50°C). When fan cooled with either an integral quiet fan or customer forced air (1.5 m⁄s), the power supply is rated at 400W from 0°C to +50°C. These units also have a 450W peak power rating for up to 10 seconds for both cooling options.
Features
  • Medical and ITE safety certifications (BF Rated)
  • Meets ERP⁄Eco–design (2009⁄125⁄EC)
  • Meets climate savers gold level
  • 450W peak loading (10S)
Stock No. Mfr.'s Part # Description Availability Price(USD)
70236372 U7Y0269 PowerSupply; AC-DC; 24V@12.5A; 85-265VIn; OpenFrame; PnlMnt; Medical; PFC; CFE400MSeries 5 $453.87
70236374 U7Y0043 PowerSupply; AC-DC; 12V@33.3A; 85-265VIn; Enclosed; PnlMnt; Medical; PFC; CFE400M Series 3 $520.04
70236371 U7Y0010 PowerSupply; AC-DC; 12V@25A; 85-265V In; OpenFrame; PnlMnt; Medical; PFC; CFE400M Series 2 $453.87
70236376 U7Y028C PowerSupply; AC-DC; 24V@16.67A; 85-265VIn; Enclosed; PnlMnt; Medical; PFC; CFE400MSeries 6 $520.04
70236373 U7Y027B PowerSupply; AC-DC; 48V@6.25A; 85-265VIn; OpenFrame; PnlMnt; Medical; PFC; CFE400MSeries 2 $453.87
70236378 U7Y029D PowerSupply; AC-DC; 48V@8.33A; 85-265VIn; Enclosed; PnlMnt; Medical; PFC; CFE400M Series 1 $520.04
 

© Allied Electronics, Inc. 2013. All rights reserved.