Omron Automation & Safety S8VS Series Switch Mode Power Supply
Ultra–compact size
The S8VS is Omron,s most compact single–phase power supply range. The dimensions of these compact power supplies mean that less panel space and depth are required. The S8VS range offers reliability with compactness and combines high capacity with natural (fan–less) cooling. All models are designed for easy click–on DIN–rail mounting and give full power in a wide ambient temperature range. The terminal locations are situated at the upper and lower side of the power supply, so that input and output terminals are separated.
Features
  • Optional digital display – shortens troubleshooting time
  • Display models include service life (maintenace forecast) or load operating time (run–time)
  • Maintain constant ouput even with a 10% input voltage sag
  • 3 year warranty
Stock No. Mfr.'s Part # Description Availability Price(USD)
70178140 S8VS-01524 Power Supply; AC-DC; 24V@0.65A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 294 $87.04
70178147 S8VS-03024 Power Supply; AC-DC; 24V@1.3A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 21 $114.21
70177963 S8VS-06024 Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 47 $146.85
70177964 S8VS-06024A Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 17 $157.72
70177965 S8VS-06024B Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 2 $157.71
70178127 S8VS-01512 Power Supply; AC-DC; 12V@1.2A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 16 $87.04
70178141 S8VS-03012 Power Supply; AC-DC; 12V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 16 $114.21
70178219 S8VS-01505 Power Supply; AC-DC; 5V@2A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 74 $86.62
70178220 S8VS-03005 Power Supply; AC-DC; 5V@4A; 85-264V In; Enclosed; DIN Rail Mount; S8VS Series 7 $113.73
 

© Allied Electronics, Inc. 2013. All rights reserved.