TE Connectivity Corcom FB Power Line Filter Series
Specially Designed for Lighting Devices
TE Connectivity has launched the new Corcom FB power line filter series. The FB Series power line filters are specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5A to 5A. The new Corcom FB Series power line filter offers good attenuation in the range of 100kHz to 30MHz. These products are UL listed to UL 935, the industry standard for florescent ballasts.
Features
  • Compact size enables the FB series to fit standard lighting racks in compact applications
  • Screw mount design allows for easy installation in light fixtures using industry standard stamped nuts
  • Strong differential mode performance
  • UL listed to UL 935 and UL recognized to UL 1283
Stock No. Mfr.'s Part # Description Availability Price(USD)
70235737 HFB3 Filter; FlorescentBallast; Line; 277VAC/DC; 0.5A; PanelMnt; Leadwires; FB Series 0 $15.76
70235738 2FB3 Filter; FlorescentBallast; Line; 277VAC/DC; 2A; PanelMnt; Leadwires; FB Series 80 $15.57
70235781 3FB3 Filter; FlorescentBallast; Line; 277VAC/DC; 3A; PanelMnt; Leadwires; FB Series 80 $14.88
70235782 5FB3 Filter; FlorescentBallast; Line; 277VAC/DC; 5A; PanelMnt; Leadwires; FB Series 0 $15.38
 

© Allied Electronics, Inc. 2013. All rights reserved.