Hammond Manufacturing Rugged Wall–Mount Enclosures
Protect Your Equipment from the Elements
The 1555F range from Hammond Manufacturing is a family of rugged IP67 sealed enclosures designed for wall mounting PCB–based or DIN rail–based equipment such as security components, control equipment and radio repeaters used in harsh industrial environments or outdoor applications. Available in RAL 7035 light gray and molded in flameproof polycarbonate, the units have a number of innovative features that provide excellent functionality. In use, the lid is secured to the wall or other surface using the slots molded into the integral flanges. The screws securing the lid to the base are then inaccessible as they are against the surface, giving security against unauthorized tampering. For maximum security, the units can be attached to the wall with tamper–resistant screws. Standoffs are molded into both the lid and the base and, apart from in the two smallest sizes, DIN rail mounting tabs are also provided. The bottom of the base features a molded recess for a membrane keyboard or label. All lids are fitted with captive M4 stainless steel screws that engage with stainless steel inserts in the base, allowing repetitive assembly and disassembly. Environmental sealing is achieved through a tongue and groove design and a molded silicon rubber gasket; all fixings are outside the gasket seal.
Features
  • Protected designated marking area
  • Flexible & replaceable terminal barriers
  • Hinged terminal cover
  • Removable DIN rail clip
Stock No. Mfr.'s Part # Description Availability Price(USD)
70166088 1555C2F22GY Enclosure; Flanged; Polycarbonate, UL94V0; Gray; 4.7x2.6x1.65 In; NEMA13; 1555 Series 0 $15.29
70166089 1555C2F42GY Enclosure; Flanged; Polycarbonate, UL94V0; Gray; 4.7x2.6x2.44 In; NEMA13; 1555 Series 1 $16.01
70166092 1555F2F17GY Enclosure; Flanged; Polycarbonate, UL94V0; Gray; 4.7x3.6x1.47 In; NEMA13; 1555 Series 2 $16.16
70166093 1555F2F42GY Enclosure; Flanged; Polycarbonate, UL94V0; Gray; 4.7x3.6x2.44 In; NEMA13; 1555 Series 2 $10.37
70166096 1555J2F17GY Enclosure; Flanged; Polycarbonate, UL94V0; Gray; 6.3x3.6x1.47 In; NEMA13; 1555 Series 4 $10.71
70166097 1555J2F42GY Enclosure; Flanged; Polycarbonate, UL94V0; Gray; 6.3x3.6x2.44 In; NEMA13; 1555 Series 22 $19.12
 

© Allied Electronics, Inc. 2013. All rights reserved.