Belden PTFE High Temperature Lead Wire
High Temperature Hook-Up Wire
Outstanding Thermal, Physical and Electrical Properties
The PTFE Lead Wire is a fluorinated thermoplastic with outstanding thermal, physical, and electrical properties. PTFE is generally restricted to applications requiring its special characteristics because its basic resin and processing costs are relatively high. Belden PTFE wire products are highly recommended for miniature cable applications because of their superior thermal and electrical properties. PTFE is especially suitable for internal wiring and soldering applications where insulation melt back is a specific problem. Belden wiring products insulated with PTFE are outstanding in their resistance to oil, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures. They have excellent resistance to ozone, water, alcohol, gasoline, acids, alkalis, aromatic hydrocarbons and solvents. Available in 100ft and 1000ft put–ups and in various colors.
Features
  • Crush and abrasion resistant
  • Easy to install – flexible and lightweight
  • Sunlight resistant
  • Oil & chemical resistant
  • Water resistant
Stock No. Mfr.'s Part # Description Availability Price(USD)
70003459 83001 0101000 WIRE, HOOK UP, HIGH TEMPERATURE, 28AWG, STRANDED, TFE TEFLON, 600V, UL 1213 BLAC 11 $305.67
70003375 83001 005100 WIRE, HOOK UP, HIGH TEMPERATURE, 28AWG, STRANDED, TFE TEFLON, 600V, UL 1213 DARK 35 $35.83
70003582 83050 009100 WIRE, HOOK UP, HIGH TEMPERATURE, 22AWG, STRANDED, TFE TEFLON, 250V, UL 1371 WHIT 8 $55.18
70003354 83010 0021000 WIRE, HOOK UP, HIGH TEMPERATURE, 16AWG, STRANDED, TFE TEFLON, 600V, UL 1371 RED 41 $991.05
70003332 83010 007100 WIRE, HOOK UP, HIGH TEMPERATURE, 16AWG, STRANDED, TFE TEFLON, 600V, UL 1371 VIOL 8 $103.09
70003524 83007 0011000 WIRE, HOOK UP, HIGH TEMPERATURE, 20AWG, STRANDED, TFE TEFLON, 600V, UL 1213 BROW 2 $629.27
70003439 83007 008100 WIRE, HOOK UP, HIGH TEMPERATURE, 20AWG, STRANDED, TFE TEFLON, 600V, UL 1213 SLAT 20 $67.85
70003384 83002 002100 WIRE, HOOK UP, HIGH TEMPERATURE, 26AWG, STRANDED, TFE TEFLON, 600V, UL 1213 RED 38 $38.51
70003383 83002 010100 WIRE, HOOK UP, HIGH TEMPERATURE, 26AWG, STRANDED, TFE TEFLON, 600V, UL 1213 BLAC 27 $38.51
70003206 83026 007100 WIRE, HOOK UP, HIGH TEMPERATURE, 22AWG, STRANDED, TFE TEFLON, 300V, UL 1180 VIOL 9 $64.36
 

© Allied Electronics, Inc. 2013. All rights reserved.