WIKA Type S—10 General Purpose Pressure Transmitter
Highly Resistant to Pressure Spikes & Vibration
WIKA S–10 pressure transmitters are precision engineered to fit most industrial pressure measurement applications. The compact, rugged design makes these instruments suitable for applications including hydraulics and pneumatics, vacuum, test equipment, liquid level measurement, press control, compressor control, pump protection and numerous other processing and control operations. A wide range of electrical connection and process connection options are available to meet almost any requirement. The S–10 features an all–welded stainless steel measuring cell for improved media compatibility. There are no internal soft sealing materials that may react with the media or deteriorate over time. The compact case is also made of stainless steel and is available with environmental protection ratings up to NEMA 6P⁄IP 68.
Features
  • Highly resistant to pressure spikes and vibration
  • Can be assembled to diaphragm seals for special applications
  • Undergoes extensive quality control testing and calibration to achieve an accuracy of < 0.25% full scale
  • Individually temperature compensated to assure accuracy and long–term stability
Stock No. Mfr.'s Part # Description Availability Price(USD)
70238275 8341481 Sensor; S-10 100INWC 4-20MA 1/2NPT DIN 4 $390.50
70238276 8643652 Sensor; S-10 100PSI 4-20MA 1/2NPT DIN 2 $390.50
70238278 8642885 Sensor; S-10 10PSI 4-20MA 1/2NPT DIN 4 $390.50
70238290 8342275 Sensor; S-10 3000PSI 4-20MA 1/2NPT DIN 2 $390.50
70238291 8341732 Sensor; S-10 300PSI 4-20MA 1/2NPT DIN 2 $390.50
70238298 8643636 Sensor; S-10 30PSI 4-20MA 1/2NPT DIN 8 $390.50
70238301 8341740 Sensor; S-10 500PSI 4-20MA 1/2NPT DIN 1 $390.50
70238274 8610007 Sensor; S-10 1000PSI 4-20MA 1/2NPT DIN 0 $390.50
 

© Allied Electronics, Inc. 2013. All rights reserved.