FLIR Thermal Imaging Cameras

The Power to Make the Invisible Visible
IR thermometers may be able to give you one average temperature reading at a time but they can’t produce a single image. So imagine how long would it take to scan a room full of electrical panels. Accuracy is another concern. The farther away, the more general the measurement and more likely you’ll miss a critical anomaly. Standing closer might yield better results but it’s also more dangerous. With a FLIR thermal camera, each snapshot provides a picture worth thousands of calibrated, radiometric temperature measurements whether taken up close or farther away - to actually be able to see heat signatures arms you with the power to locate and solve hidden problems much more quickly.

  View the FLIR Thermal Imaging Cameras Brochure >>

i–Series
For occasional inspections and reports
  • Perfect for quick scans and safety checks
  • Far more effective than IR temp guns
  • Rugged and affordable enough for everyone
  Learn More >>
E–Series
For more frequent inspections and reports
  • Higher resolutions for extra detail
  • IR + visible image documentation
  • Touchscreen efficiency & FLIR Wi–Fi app (E40, E50)
  Learn More >>
T–Series
For intensive inspections and detailed reports
  • Ergonomic and hi-res for hero shots from any angle
  • Long–range imaging of small, high–temp targets
  • Feature–rich performance
  Learn More >>

i–Series

Stock No. Mfr.'s Part # Description Availability Price(USD)
70232111 I3 Thermal Imager; IR Camera; 60x60; 9 Hz; 2.8 In. Color LCD; 3600 Pixels; i-Series 5 $1,195.00
70232112 I5 Thermal Imager; IR Camera; 100x100; 9 Hz; 2.8 In. Color LCD; 10, 000 Pixels; i-Series 0 $1,595.00
70232113 I7 Thermal Imager; IR Camera; 140x140; 9 Hz; 2.8 In. Color LCD; 19, 600 Pixels; i-Series 2 $1,995.00
 

E–Series

Stock No. Mfr.'s Part # Description Availability Price(USD)
70232114 E30 Thermal Imager; IR Camera; 160x120; 60 Hz; 3.5 In. Color LCD; 19, 200 Pixels; E-Series 3 $2,995.00
70232118 E30BX Thermal Imager; IR Cam.; 160x120; 60 Hz; 3.5 In. Color LCD; 19, 200 Pixels; E-Series bx 2 $2,995.00
70232115 E40 Thermal Imager; IR Camera; 160x120; 60 Hz; 3.5 In. Color LCD; 19, 200 Pixels; E-Series 3 $3,995.00
70232119 E40BX Thermal Imager; IR Cam.; 160x120; 60 Hz; 3.5 In. Color LCD; 19, 200 Pixels; E-Series bx 0 $3,995.00
70232116 E50 Thermal Imager; IR Camera; 240x180; 60 Hz; 3.5 In. Color LCD; 43, 200 Pixels; E-Series 3 $5,995.00
70232300 E50BX Thermal Imager; IR Cam.; 240x180; 60 Hz; 3.5 In. Color LCD; 43, 200 Pixels; E-Series bx 2 $5,004.38
70232301 E60BX Thermal Imager; IR Cam.; 320x240; 60 Hz; 3.5 In. Color LCD; 76, 800 Pixels; E-Series bx 2 $7,995.00
 

T–Series

Stock No. Mfr.'s Part # Description Availability Price(USD)
70232552 T420 Infrared Camera; 60 Hz; -4 to 1202 Deg.F (-20 to 650 Deg.C); 320 x 240 Pixels 3 $8,495.00
70232553 T440 Infrared Camera; 60 Hz; -4 to 2192 Deg.F (-20 to 1200 Deg.C); 320 x 240 Pixels 0 $11,495.00
 

© Allied Electronics, Inc. 2013. All rights reserved.