Amphenol Industrial Amphe–Power Connectors
Handles up to 50% Higher Amperages
The Amphe–Power® Series consists of three of the time–tested and reliable families of Amphenol Industrial connectors, all of which are MIL–5015 styles, medium to heavy duty cylindricals. These series, enhanced with RADSOK® sockets, can now handle up to 50% higher amperages. Current Amphe–Power® product lines support from 50A to 1000A continuous duty.
Features
  • Durable, field–proven cylindrical connector derived from MIL–C–5015 family
  • Threaded coupling connector with resilient neoprene inserts, single key⁄keyway polarization
  • Environmental connector
  • Black zinc alloy finish
  • Sockets in size 8 or larger
Stock No. Mfr.'s Part # Description Availability Price(USD)
70039796 ACC02E20-19P(025) Conn.; Circ.; Box Recept.; Metal; Size 20; 3 #8 Pin Conts., Black Zinc; E Class 1 $29.56
70039797 ACC02E22-1P(025) Conn.; Circ.; Box Recept.; Metal; Size 22; 2 #8 Pin Conts., Black Zinc; E Class 2 $16.58
70039800 ACC02E24-9P(025) Conn.; Circ.; Box Recept.; Metal; Size 24; 2 #4 Pin Conts., Black Zinc; E Class 3 $14.43
70039801 ACC02E28-6P(025) Conn.; Circ.; Box Recept.; Metal; Size 28; 3 #4 Pin Conts., Black Zinc; E Class 3 $16.79
 

© Allied Electronics, Inc. 2013. All rights reserved.