Crydom HDC Series DC Output Contactors
Control High–Power DC Loads
The Crydom HDC Series of DC Solid State Contactors (SSCs) are designed for control of high power DC loads such as brakes, clutches, coils, electro magnets, heaters, lamps, motors, solenoids, etc. used in applications like automotive and battery driven accessories, marine applications, packaging machinery, portable lifts, power supplies, process controls, recreational vehicles and accessories, solar arrays, etc., where long life and fast switching are required and traditional mechanical contactors or relays don’t provide the required life, performance or service levels.
Features
  • HDC series DC load solid state contactor 120–160 Amp
  • Single pole single throw normally open operation (SPST⁄N.O.)
  • 4.5 to 32 VDC or 90 to 140 VAC control voltage ratings
  • 48, 72 or 150 VDC operational voltage ratings
  • LED input status indicator standard
Stock No. Mfr.'s Part # Description Availability Price(USD)
70238325 HDC100D120 Relay; Optic Coupling SSR; 72VDC/120A; 4-32VDC; PM 2 $157.72
70238327 HDC100D160 Relay; Optic Coupling SSR; 72VDC/160A; 4-32VDC; PM 0 $177.95
70238331 HDC200A160 Relay; Optic Coupling SSR; 150VDC/160A; 90-140VAC; PM 5 $237.23
70238333 HDC200D120 Relay; Optic Coupling SSR; 150VDC/120A; 4-32VDC; PM 3 $194.70
70238335 HDC200D160 Relay; Optic Coupling SSR; 150VDC/120A; 4-32VDC; PM 5 $219.67
70238337 HDC60A120 Relay; Optic Coupling SSR; 48VDC/120A; 90-140VAC; PM 5 $155.70
70238343 HDC60D160 Relay; Optic Coupling SSR; 48VDC/160A; 4-32VDC; PM 0 $162.65
70238341 HDC60D120 Relay; Optic Coupling SSR; 48VDC/120A; 4-32VDC; PM 0 $144.17
 

© Allied Electronics, Inc. 2013. All rights reserved.