Amphenol Helios™ H4 Solar Connectors
Highest Current Rating in the Industry
Amphenol Industrial Operations’ Helios™ H4 Connector is the premiere solar connector in the market today. It carries more amps, has a higher IP rating, and is fully intermatable with the industry standard connector. The H4 provides reliable interconnection between panels and other system components. Precision machined contacts with RADSOK® technology for lowest power loss & UV⁄ozone resistant materials for 25 year life. With a safe NEC 2008 compliant locking system, this is the most advanced solar connector in the industry.
Features
  • UL and TUV Dual Approval
  • Meets all new NEC 2008 requirements
  • Quick and easy secure snap lock mating
  • Long-term UV and ozone resistance
  • Highest current rating in industry
Stock No. Mfr.'s Part # Description Availability Price(USD)
70052685 H4CPC4DI Conn.; Rect.; Solar; MatedPair; Helios4H; 12AWG; Single; TUVandUL1 2850 $3.97
70052686 H4CFC4DI Conn.; Rect.; Solar; Female; Helios4H; 12AWG; Single; TUVandULApproved 4906 $2.19
70052687 H4CMC4DI Conn.; Rect.; Solar; Male; Helios4H; 12AWG; Single; TUVandULApproved 4960 $1.58
70052688 H4CPC6DI Conn.; Rect.; Solar; MatedPair; Helios4H; 10AWG; Single; TUVandULApproved 7157 $3.32
70052689 H4CFC6DI Conn.; Rect.; Solar; Female; Helios4H; 10AWG; Single; TUVandULApproved 4765 $2.46
70052690 H4CMC6DI Conn.; Rect.; Solar; Male; Helios4H; 10AWG; Single; TUVandULApproved 5152 $1.70
 

© Allied Electronics, Inc. 2013. All rights reserved.