Alpha Wire Xtra-Guard Flex Cable
Wide Variety of Flexing Applications
Alpha Wire’s Xtra–Guard Flex performance cable is designed to deliver exceptional performance and reliability in the most strenuous of environments. Whether you are installing new systems or maintaining existing ones, these cables combine the ruggedness of the Xtra–Guard product line with high flex or continuous flex capabilities. Xtra–Guard Flex cables are used for a wide variety of flexing applications such as assembly equipment, conveyer systems, motion control, and robotic systems. These cables are available in a variety of configurations allowing exactly the right cable to be selected for your application.
Features
  • Long–lasting flex provides excellent performance in high–flex, high torsion, and continuous flex applications
  • Rated for up to 14 million flex cycles
  • Available in a variety of configurations allowing exactly the right cable to be selected for the application
  • Rounded geometry helps insure a liquid–tight installation per IP67 or NEMA 6
  • Supra–Shield provides precise EMI interference resistance available in standard, torsional, and continuous flex applications
Stock No. Mfr.'s Part # Description Availability Price(USD)
70138671 86303CY SL005 Cable, Flexible; 3; 22 AWG; 19/34; Super Finely Stranded Tinned Copper; 300 V 1 $238.66
70138673 86304CY SL005 Cable, Flexible; 4; 22 AWG; 19/34; Super Finely Stranded Tinned Copper; 300 V 8 $251.63
70138675 86305CY SL005 Cable, Flexible; 5; 22 AWG; 19/34; Super Finely Stranded Tinned Copper; 300 V 5 $291.63
70138677 86307CY SL005 Cable, Flexible; 7; 22 AWG; 19/34; Super Finely Stranded Tinned Copper; 300 V 2 $396.30
70138681 86318CY SL005 Cable, Flexible; 18; 22 AWG; 19/34; Super Finely Stranded Tinned Copper; 300 V 9 $845.71
70138669 86302CY SL005 Cable, Flexible; 2; 22 AWG; 19/34; Super Finely Stranded Tinned Copper; 0.2 in. 5 $175.14
70138679 86312CY SL005 Cable, Flexible; 12; 22 AWG; 19/34; Super Finely Stranded Tinned Copper; 300 V 5 $615.59
 

© Allied Electronics, Inc. 2013. All rights reserved.