|
Flexible, Foldable, High-Performance Solution
3M™ Highly Routable SATA 3.0 Cable Assembly, 5602 Series is a copper cable assembly which utilizes 3M Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 Series SATA cable assembly supports SATA 1.0, 2.0 and 3.0 applications while exceeding SATA 3.0 requirement up to 1 meter. Straight and right angle versions available in 0.5m to 1.0m lengths. The cable construction is thin and lower profile than other similar AWG twin axial cables. This allows for dense routing and flexible routing options within a chassis. Further, the 3M Twin Axial cable used is foldable and allows for extremely tight bend radii. There is minimal performance impact of folding, and enables unique packaging configurations. This saves time and cost during assembly.
3M Internal SATA Cable Assembly, 5602 Series is a copper cable assembly which utilizes 3M Twin Axial Cable technology to create a highly–flexible, foldable, high–performance solution:
- Supports SATA 1.0⁄2.0⁄3.0 Applications
- Exceeds SATA 3.0 requirement up to 1 meter
- Internal cable construction is thin and lower profile than other similar AWG twin axial cables
- Allows for dense routing and flexible routing options within a chassis
- Foldable – Allows for extremely tight bend radii
- Minimal performance impact of folding, and enables unique packaging configurations
- Saves time and cost during assembly
|
|
|
|