Turck 4–30 mm Barrel DC Inductive Proximity Sensors — 3–Wire
Space–Saving Sensors
Solve space problems with miniature inductive proximity sensors. Perfect for positioning control, small parts placement, robotic grippers, counting, inspecting and other applications where space is a problem. Self contained DC units switch 100 mA loads with tiny 4 mm, 5 mm, 6.5 mm and 8 mm diameter housings with built–in LEDs. Inductive sensors detect metal objects contactless and wear–free. For this purpose they use a high–frequency electromagnetic AC field that interacts with the target. The sensors hosting a ferrite core coil generate the AC field through an LC resonant circuit.
Features
  • Short circuit and overload protection
  • Reverse polarity and wire break protection
  • Built–in LED indicator
  • Normally open output
  • Use a high–frequency electromagnetic AC field that interacts with the target
Stock No. Mfr.'s Part # Description Availability Price(USD)
70034919 BI 1-EG05-AP6X-V1331 Sensor; Inductive Sensing Mode; 5 mm; PNP; 1 mm; 10 to 30 VDC; 100 mA (Max.); 37 $128.69
70034917 BI 1-EG05-AP6X Sensor; M5 x 0.5; 10 to 30 VDC; 100 mA (Max.); Inductive; SS (Housing); 13 $128.69
70034920 BI 1-EG05-AN6X-V1331 Sensor; Inductive Sensing Mode; 5 mm; NPN; 1 mm; 10 to 30 VDC; 100 mA (Max.); 18 $128.69
70034918 BI 1-EG05-AN6X Sensor; M5 x 0.5; 10 to 30 VDC; 100 mA (Max.); Inductive; SS (Housing); 17 $128.69
 

© Allied Electronics, Inc. 2013. All rights reserved.