Crydom PowerPlus DC Series Solid State Relays
Advanced DC Switching Technology
The new PowerPlus DC Series of DC output Panel mounted Solid State Relays expands Crydom’s Series 1 line of DC output SSRs with new features including an optional clear IP20 "touch safe" cover, LED input status indicator and higher speed switching circuit minimizing switching losses and permitting higher frequency PWM operation. The PowerPlus DC SSRs are CE certified to the Low Voltage and EMC Directives and are RoHS & China RoHS compliant, UL and cUL Recognized.
Features
  • Optional IP20 cover and thermal pad
  • AC control voltages
  • Enhanced switching capability
  • Industry standard package
  • UL recognized with general use (resistive) ratings
Stock No. Mfr.'s Part # Description Availability Price(USD)
70131217 DC100D40 RELAY; PM IP00 SSR 100VDC/40A, 4-32VDC 4 $94.30
70131223 DC200D10 RELAY; PM IP00 SSR 200VDC/10A, 4-32VDC 6 $83.92
70131225 DC200D40 RELAY; PM IP00 SSR 200VDC/40A, 4-32VDC 0 $105.97
70131269 DC100D40C RELAY; PM IP20 SSR 100VDC/40A, 4-32VDC 4 $97.63
70131275 DC200D10C RELAY; PM IP20 SSR 200VDC/10A, 4-32VDC 3 $87.25
70131277 DC200D40C RELAY; PM IP20 SSR 200VDC/40A, 4-32VDC 8 $109.30
70131285 DC60A60C RELAY; PM IP20 SSR 60VDC/60A, 90-140VAC 0 $120.52
70131245 DC100D100C RELAY; PM IP20 SSR 100VDC/100A, 4-32VDC 3 $153.13
70131283 DC60A20C RELAY; PM IP20 SSR 60VDC/20A, 90-140VAC 1 $77.46
70131235 DC60D100 RELAY; PM IP00 SSR 60VDC/100A, 4-32VDC 0 $131.65
 

© Allied Electronics, Inc. 2013. All rights reserved.