Banner Engineering MINI–BEAM® Sensors
World’s Most Popular Miniature Photoelectric Sensor
The MINI–BEAM is the world’s most popular miniature photoelectric sensor. With millions of units in use worldwide, it has become the benchmark for small photoelectrics. There are more MINI–BEAMs solving more sensing applications in more plants worldwide than any other sensor. Because there is a MINI–BEAM to solve every application in your plant, it is also your best single–sensor choice to standardize all of your sensing applications.
Features
  • Advanced "teachable" microprocessor
  • Simple, one–button operation
  • Precise, low–contrast sensitivity adjustments
  • Increased reliability for sensing clear and reflective materials
  • Accurate indicators for excess gain and sensing contrast stability
Stock No. Mfr.'s Part # Description Availability Price(USD)
70167904 SM312DQD Sensor; Bipolar NPN/PNP; Diffuse Mode Sensing Mode; Photoelectric; 15 in.; 1 ms 95 $87.95
70167905 SM312LVQD Sensor; Bipolar NPN/PNP; Photoelectric; 15; LED; 10 to 30 VDC; 1ms (Min.); ABS 62 $87.95
70167899 SM312CV2 Sensor; NPN/PNP; Convergent Sensing Mode; Photoelectric; 43 mm; 10 to 30 VDC 26 $102.95
70167246 SM312LVAGQD Sensor, Mini-Beam, Polarized Retro, Range: 50 mm to 2 m; Input: 10-30V dc 15 $95.95
70167897 SM312LV Sensor; Bipolar NPN/PNP; Photoelectric; 15; LED; 10 to 30 VDC; 1ms (Min.); ABS 31 $87.95
70167896 SM312D Sensor; Bipolar NPN/PNP; Diffuse Mode Sensing Mode; Photoelectric; 15 in.; 1 ms 13 $87.95
70167900 SM312F Sensor; Photoelectric; Fiber Optic Sensing Mode; Bipolar NPN/PNP; Infrared; 4 21 $87.95
70167309 SM312WQD Sensor; Rear-Panel; 2.29 in. L 31 $87.95
70167903 SM31RQD Receiver; Opposed Sensing Mode; NPN/PNP(Bipolar); 3 m; LED; 10 to 30 VDC; 1 ms 35 $76.95
70167901 SM312FP Sensor, Fiber-Optic; Photoelectric; Fiber Optic Sensing Mode; Bipolar NPN/PNP 8 $95.95
 

© Allied Electronics, Inc. 2013. All rights reserved.