ABB OT Series Non–Fusible Disconnect Switches
Maximum Versatility in a Compact Size
Optimally designed, the OT switch–disconnector offers an advanced and compact solution, providing you with added value. The new double–sided spring construction in combination with fewer components made an innovative and compact design of the operation mechanism possible. The uniquely short current path enables a small–sized contact construction. The OT switch–disconnector is easy to use and easy to install according to your choice: horizontally or vertically – even in the ceiling! The adjustable mounting feet allow both top and side mounting of the switch. The powerful construction, with its quick–make and quick–break operation features and two contact points instead of one, adds value to and enhances the performance of the switch–disconnectors.
Features
  • Finger–proof construction – IP 20 reduce the risk of touching live parts
  • Track resistant material – reduces the risk of flashover between phases even in the most severe circumstances
  • Door Interlock – the door cannot be opened when the switch is in the ON position
  • Clear position indication – quick position identification whether the door is open or closed
  • Padlockable mechanisms & handles – can be padlocked in the OFF position with up to three padlocks
Stock No. Mfr.'s Part # Description Availability Price(USD)
70094249 OT16F3 DISCONNECT NON-FUSIBLE SWITCH, 3P, 16A, UL508 113 $38.18
70094250 OT25F3 DISCONNECT NON-FUSIBLE SWITCH, 3P, 25A, UL508, 6MM 15 $47.83
70094251 OT40F3 DISCONNECT NON-FUSIBLE SWITCH, 3P, 40A, UL508 95 $50.50
70094252 OT63F3 DISCONNECT NON-FUSIBLE SWITCH, 3P, 60A, UL508 142 $70.46
70094253 OT80F3 DISCONNECT NON-FUSIBLE SWITCH, 3P, 80A, UL508 67 $73.58
70094254 OT30F3 DISCONNECT NON-FUSIBLE SWITCH, 3P, 30A, UL98 22 $91.97
70094255 OT60F3 DISCONNECT NON-FUSIBLE SWITCH, 3P, 60A, UL98 8 $123.28
70094256 OT100F3 DISCONNECT NON-FUSIBLE SWITCH, 3P, 100A, UL98 30 $115.68
70094257 OT200U30 DISCONNECT NON-FUSIBLE SWITCH, 3P, 200A, UL98 0 $380.11
 

© Allied Electronics, Inc. 2013. All rights reserved.