|
State–Of–The–Art Digital Circuitry Virtually Eliminates Errors Due to Drift
The Red Lion Pax Lite RTD Meter accepts standard 3 wire and 2 wire RTD inputs and precisely linearizes them into temperature readings. A full 4–digit display accommodates a wide range of temperature inputs. Red Lion’s TMPRT001 and TMPRT002 temperature sensors, among others, may be used with the PAXLRT00. State–of–the–art digital circuitry virtually eliminates errors due to drift. The meter features a readout choice of either Fahrenheit or Celsius with 0.1 or 1 degree resolution. The range of the unit is decimal point dependent: (.1 = –199.9 to 999.9° F; 1.0 = –328 to 1562° F). An English style display prompts the operator, while the front panel buttons aid through set-up and operation. Programmable digital filtering enhances the stability of the reading. All set–up data is stored in EEPROM, which will hold data for a minimum of 10 years without power.
|
Features- State–of–the–art digital electronics for greater accuracy and reliability
- NEMA 4X⁄IP65 sealed front bezel for wash–down applications
- Full 4–digit, high visibility, 0.56" (14.2 mm) high red led display
- Programmable temperature offset – can correct temp display with an offset value
- Programmable digital filtering –filters noise from input signal
|
|