Littelfuse V751HA40
HA Series Metal Oxide Varistor 1.8nF, Clamping 2000V, Varistor 1320V
Mfr. Part #: V751HA40 / RS Stock #: 70184428
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.85
5
$35.01
10
$33.16
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
750 V
DC Voltage
970 V
Mounting Style
Surface Mount
Number of Circuits
1
Package Type
Disc 40mm
Peak Current
40000 A A
Varistor Voltage
1320 V
Overview
High Energy Industrial HA Series Varistor, 2500 V Electric Strength
Availabel in clipped lead version for through hole board Mounting -designation "HC".
Designed to provide secondary surge protection in the outdoor and service entrance environment of buildings, and also in industrial applications for motor controls and power supplies used in the oil-drilling, mining, and transportation fields.
Availabel in clipped lead version for through hole board Mounting -designation "HC".
Designed to provide secondary surge protection in the outdoor and service entrance environment of buildings, and also in industrial applications for motor controls and power supplies used in the oil-drilling, mining, and transportation fields.