Location: 
All Products

Littelfuse V47ZA7P

Littelfuse - V47ZA7P - Varistor, Circuit Protection, 30VAC/38VDC, 89Volts, 10Amps, Metal Oxide, 4500pF, Radial View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Varistor, Circuit Protection, 30VAC/38VDC, 89Volts, 10Amps, Metal Oxide, 4500pF, Radial
Mfr. Part#:
V47ZA7P

Allied Stock#: 70184690

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.390 (Each)
1$0.390
25$0.380
50$0.350
100$0.340
250$0.320
Availability

424 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZA Series
Capacitance: 4500 pF
Clamping Voltage: 93 V
Current, Peak: 1000 A
Electric Strength: 8.8 J
Energy Rating: 8.8 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 14mm
Technology: Metal Oxide
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -55 °C
Terminal Type: Radial Leaded
Type: MOV
Voltage, AC: 30 VAC
Voltage, DC: 38 VDC
Voltage, Operating: 38.00 VDC
Voltage, Varistor: 51.7 V

Overview

The ZA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) designed for use in the protection of low and medium voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity. These devices are available in five model sizes: 5 mm, 7 mm, 10 mm, 14 mm and 20 mm, and feature a wide VDC voltage range of 5.5 V to 615 V.
Features:
  • Average Power Dissipation of Transients Not to Exceed 0.2 W, 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 5 mm, 7 mm, 10 mm, 14 mm, and 20 mm Respectively
  • ZA Series Varistors Are Listed Under UL File No. E135010 as a UL Recognized Component
  • Halogen Free