Location: 
All Products

Littelfuse V36ZA80P

Littelfuse - V36ZA80P - Varistor, Circuit Protection, 23VAC/31VDC, 63V, 20A, 12000pF, Radial,  RoHS View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Varistor, Circuit Protection, 23VAC/31VDC, 63V, 20A, 12000pF, Radial, RoHS
Mfr. Part#:
V36ZA80P

Allied Stock#: 70184725

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.690 (Each)
1$0.690
25$0.660
50$0.620
100$0.540
250$0.490
Availability

1550 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZA Series
Capacitance: 12000 pF
Clamping Voltage: 63 V
Current, Peak: 2000 A
Electric Strength: 160 J
Energy Rating: 160 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 20mm
Technology: Metal Oxide
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -55 °C
Terminal Type: Radial Leaded
Type: MOV
Voltage, AC: 23 VAC
Voltage, DC: 28 VDC
Voltage, Operating: 31.00 VDC
Voltage, Varistor: 39.6 V

Overview

The ZA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) designed for use in the protection of low and medium voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity. These devices are available in five model sizes: 5 mm, 7 mm, 10 mm, 14 mm and 20 mm, and feature a wide VDC voltage range of 5.5 V to 615 V.
Features:
  • Average Power Dissipation of Transients Not to Exceed 0.2 W, 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 5 mm, 7 mm, 10 mm, 14 mm, and 20 mm Respectively
  • ZA Series Varistors Are Listed Under UL File No. E135010 as a UL Recognized Component
  • Halogen Free