Littelfuse V360CH8T
Metal-Oxide Varistor 300Vrms CH
Mfr. Part #: V360CH8T / RS Stock #: 70519278
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$1.45
10000
$1.38
50000
$1.31
100000
$1.23
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
230 V
DC Voltage
300 V
Mounting Style
Surface Mount
Number of Circuits
1
Package Type
2-SMD, No Lead
Peak Current
250 A A
Varistor Voltage
396 V
Overview
Littelfuse Metal Oxide Varistors - CH Series
Littelfuse CH series of MOV's are transient surge suppressors manufactured in leadless chip form, intended for use in a wide range of applications, such as low voltage DC to off-line board-level protection. Due to the significantly lower profile of these varistors in comparison to the traditional radial-lead type, size and weight of design can be reduced, increasing reliability.
Littelfuse CH series of MOV's are transient surge suppressors manufactured in leadless chip form, intended for use in a wide range of applications, such as low voltage DC to off-line board-level protection. Due to the significantly lower profile of these varistors in comparison to the traditional radial-lead type, size and weight of design can be reduced, increasing reliability.