Location: 
All Products

Littelfuse V275LA40BP

Littelfuse - V275LA40BP - Varistor,  Circuit Protection;  275VAC/369VDC;  680V;  100A;  Metal Oxide;  900pF View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Varistor, Circuit Protection; 275VAC/369VDC; 680V; 100A; Metal Oxide; 900pF
Mfr. Part#:
V275LA40BP

Allied Stock#: 70184702

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.770 (Each)
1$0.770
25$0.600
50$0.540
100$0.480
250$0.380
Availability

249 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LA Series
Capacitance: 900 pF
Clamping Voltage: 680 V
Current, Peak: 6500 A
Electric Strength: 140 J
Energy Rating: 140 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 20mm
Technology: Metal Oxide
Type: MOV
Voltage, AC: 275 VAC
Voltage, DC: 369 VDC
Voltage, Operating: 369 VDC
Voltage, Varistor: 453 V

Overview

Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively