Location: 
All Products

Littelfuse V250LA20AP

Littelfuse - V250LA20AP - Varistor, Circuit Protection, 250VAC, 650V, 4500A, Metal Oxide, 500pF, Radial, 85degC View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Varistor, Circuit Protection, 250VAC, 650V, 4500A, Metal Oxide, 500pF, Radial, 85degC
Mfr. Part#:
V250LA20AP

Allied Stock#: 70184682

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.550 (Each)
1$0.550
25$0.420
50$0.380
100$0.350
250$0.320
Availability

17192 can ship immediately.

3450 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LA Series
Capacitance: 500 pF
Clamping Voltage: 650 V
Current, Peak: 4500 A
Electric Strength: 72 J
Energy Rating: 72 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 14mm
Technology: Metal Oxide
Type: MOV
Voltage, AC: 250 VAC
Voltage, DC: 330 VDC
Voltage, Operating: 330 VDC
Voltage, Varistor: 429 V

Overview

Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively