Location: 
All Products

Littelfuse V150LA2P

Littelfuse - V150LA2P - Varistor,  Circuit Protection; 150VAC; 395V; 1200A; Metal Oxide; 150pF; Radial; 85degC View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Varistor, Circuit Protection; 150VAC; 395V; 1200A; Metal Oxide; 150pF; Radial; 85degC
Mfr. Part#:
V150LA2P

Allied Stock#: 70184681

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.310 (Each)
1$0.310
25$0.240
50$0.220
100$0.200
250$0.180
Availability

1414 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LA Series
Capacitance: 150 pF
Clamping Voltage: 395 V
Current, Peak: 1200 A
Electric Strength: 13 J
Energy Rating: 13 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 7mm
Technology: Metal Oxide
Type: MOV
Voltage, AC: 150 VAC
Voltage, DC: 200 VDC
Voltage, Operating: 200 VDC
Voltage, Varistor: 264 V

Overview

Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively