Location: 
All Products

Littelfuse V150LA10AP

Littelfuse - V150LA10AP - Varistor,  Circuit Protection; 150VAC; 395V; 4500A; Metal Oxide; 800pF; Radial; 85degC View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Varistor, Circuit Protection; 150VAC; 395V; 4500A; Metal Oxide; 800pF; Radial; 85degC
Mfr. Part#:
V150LA10AP

Allied Stock#: 70184700

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.550 (Each)
1$0.550
25$0.420
50$0.380
100$0.350
250$0.320
Availability

321 can ship immediately.

1500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LA Series
Capacitance: 800 pF
Clamping Voltage: 395 V
Current, Peak: 4500 A
Electric Strength: 45 J
Energy Rating: 45 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 14mm
Technology: Metal Oxide
Type: MOV
Voltage, AC: 150 VAC
Voltage, DC: 200 VDC
Voltage, Operating: 200 VDC
Voltage, Varistor: 264 V

Overview

Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively