Location: 
All Products

Littelfuse V130LA10AP

Littelfuse - V130LA10AP - Varistor,  Circuit Protection; 130VAC; 340V; 4500A; Metal Oxide; 1000pF; Radial View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Varistor, Circuit Protection; 130VAC; 340V; 4500A; Metal Oxide; 1000pF; Radial
Mfr. Part#:
V130LA10AP

Allied Stock#: 70184686

 RoHS Compliant Part

 
View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.300 (Each)
1$0.300
25$0.280
50$0.270
100$0.260
250$0.250
Availability

6225 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LA Series
Capacitance: 1000 pF
Clamping Voltage: 340 V
Current, Peak: 4500 A
Electric Strength: 38 J
Energy Rating: 38 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 14mm
Technology: Metal Oxide
Type: MOV
Voltage, AC: 130 VAC
Voltage, DC: 175 VDC
Voltage, Operating: 175 VDC
Voltage, Varistor: 225.5 V

Overview

Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.