Location: 
All Products

Littelfuse V0603MHS12NH

Littelfuse - V0603MHS12NH - MHS Series Metal Oxide Varistor 16pF 1A,  Clamping 55V 0603,  1608 Case View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse MHS Series Metal Oxide Varistor 16pF 1A, Clamping 55V 0603, 1608 Case
Mfr. Part#:
V0603MHS12NH

Allied Stock#: 70519261

 RoHS Compliant Part

Resources

View V0603MHS12NH Datasheet Datasheet

View More from Littelfuse >>
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
Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: MHS Series
Mounting Style: Surface Mount
Number of Circuits: 1
Package Type: 0603 (1608 Metric)
Voltage, AC: 14 VAC
Voltage, DC: 18 VDC

Overview

Littelfuse Metal Oxide Varistors - MHS Series
Littelfuse MHS series of MOV's are transient surge suppressors that provide protection from ESD and EFT in high-speed data-line and other high frequency applications. The low capacitance of the MHS series permits usage in analog or digital circuits where it will not attenuate or distort the desired signal or data. The small size of the MHS series makes them ideal for high-density printed circuit boards, protecting integrated circuits and other sensitive components.