Location: 
All Products

Littelfuse TCR22-8

Littelfuse - TCR22-8 - SCR,  SENSITIVE,  ISOLATED,  1 1/2A,  600V, TO-92,  200MA View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse SCR, SENSITIVE, ISOLATED, 1 1/2A, 600V, TO-92, 200MA
Mfr. Part#:
TCR22-8

Allied Stock#: 70184635

 RoHS Compliant Part

 

Resources

View TCR22-8 Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.680 (Each)
1$0.680
50$0.650
100$0.610
250$0.600
500$0.560
1000$0.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Configuration: Thyristor
Current Squared Time Rating: 1.6 A2s
Current, Average On-State, Maximum: 55 A
Current, Forward: 1.5 A
Current, Gate Trigger: 40 mA
Current, Holding: 60 mA
Current, Reverse: 2 μA
Current, Surge: 650 A
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-92
Primary Type: Sensitive
Resistance, Thermal, Junction to Case: 50 °C/W
Temperature, Junction, Maximum: +110 °C
Temperature, Operating: -40 to +125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Voltage, Blocking: 1000 V
Voltage, DC Gate-Trigger: 1.5 V
Voltage, Forward: 1.5 V
Voltage, Off State: 1000 V
Voltage, On-State, Maximum: 1.8 V
Voltage, Repetitive Peak: 1000 V

Overview



The Sensitive SCR semiconductors are half-wave unidirectional, gate-controlled rectifiers (SCR-thyristor) which complement the power SCRs. The TO-220 and TO-92 are electrically isolated where the case or tab is internally isolated to allow the use of low-cost assembly and convenient packaging techniques.