Location: 
All Products

Littelfuse SMBJ7.0CA

Littelfuse - SMBJ7.0CA - Diode;  50 A (Max.);  7.78 V (Min.) @ 10 mA;  200 uA (Max.) @ 7 V];  100 A (Max.)
Image may be a representation.
See specs for product details.

Littelfuse Diode; 50 A (Max.); 7.78 V (Min.) @ 10 mA; 200 uA (Max.) @ 7 V]; 100 A (Max.)
Mfr. Part#:
SMBJ7.0CA

Allied Stock#: 70184818

 RoHS Compliant Part

 

Resources

View SMBJ7.0CA Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.220 (Each)
3000$0.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Brand/Series: SMBJ Series
Clamping Voltage: 12 V
Configuration: Single
Current, Forward: 50 A
Current, Leakage: 200 μA
Current, Peak: 50 A
Current, Ratings: 50 A
Current, Reverse: 200 uA (Max.) @ 7 V]
Current, Reverse, Maximum: 200 μA
Current, Surge: 100 A
Current, Test: 10 mA
Dimensions: 4.570 x 3.940 x 2.440 mm
Direction: Bi-Directional
ESD Protection: Yes
For Use With: Data/Comm, Industrial Equipment
Height: 2.44 mm
Length: 4.57 mm
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: DO-214AA
Power Dissipation: 600 W
Primary Type: Diodes
Suppressor Type: Voltage
Temperature, Junction, Maximum: 150 °C
Temperature, Operating: -65 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Termination: Solder
Type: TVS
Voltage, Breakdown: 7.78 V
Voltage, ESD: 15 (Air), 8 (Contact) kV
Voltage, Reverse Standoff: 7 V
Voltage, Stand Off: 7 V
Voltage, Working: <special id="6"/>3.5 V
Width: 0.155" (3.94mm)

Overview

SMBJ Series Silicon Avalanche Diodes
  • Low profile package
  • Built-in strain relief
  • Low lead inductance
    600 W surface mount transient voltage suppressors.