Location: 
All Products

Littelfuse S6025L

Littelfuse - S6025L - S6025L,  Thyristor,  600V 25A,  35mA 3-Pin,  TO-220 View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse S6025L, Thyristor, 600V 25A, 35mA 3-Pin, TO-220
Mfr. Part#:
S6025L

Allied Stock#: 70184621

 RoHS Compliant Part

 

Resources

View S6025L Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$1.93 (Each)
1$1.930
50$1.830
100$1.740
250$1.670
500$1.560
1000$1.520
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Thyristor
Current Squared Time Rating: 510 A2s
Current, Average On-State, Maximum: 16 A
Current, Forward: 25 A
Current, Gate Trigger: 35 mA
Current, Holding: 50 mA
Current, Reverse: 10 μA
Current, Surge: 350 A
Dimensions: 10.67 x 4.78 x 9.4 mm
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220AB
Primary Type: Standard
Resistance, Thermal, Junction to Case: 2.35 °C/W
Speed, Switching: Standard
Temperature, Junction, Maximum: +125 °C
Temperature, Operating: -40 to +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Forward: 1.6 V
Voltage, Repetitive Peak: 1000 V
Width: 0.188" (4.78mm)

Overview



The Littelfuse line of thyristor SCR semi-conductors are half-wave, unidirectional, gate-controlled rectifiers which complement sensitive SCRs. Teccor SCRs features glass-passivated junctions to ensure long-term reliability and parameter stability. The glass offers a rugged, reliable barrier against junction contamination.