Location: 
All Products

Littelfuse S6010LS2

Littelfuse - S6010LS2 - SCR,  SENSITIVE,  ISOLATED,  10A,  600V,  TO-220,  200MA View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse SCR, SENSITIVE, ISOLATED, 10A, 600V, TO-220, 200MA
Mfr. Part#:
S6010LS2

Allied Stock#: 70184636

 RoHS Compliant Part

 

Resources

View S6010LS2 Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$1.48 (Each)
1$1.480
50$1.400
100$1.330
250$1.290
500$1.240
1000$1.150
Availability

410 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Thyristor
Current Squared Time Rating: 41 A2s
Current, Average On-State, Maximum: 6.4 A
Current, Forward: 10 A
Current, Gate Trigger: 10 mA
Current, Holding: 30 mA
Current, Off-State, Repetitive Peak: 3000 μA
Current, Reverse: 5 μA
Current, Surge: 100 A
Dimensions: 10.67 x 4.78 x 9.4 mm
Height: 0.37" (9.4mm)
Length: 0.42" (10.67mm)
Mounting Type: Tab
Number of Pins: 3
Package Type: TO-220L
Primary Type: Sensitive
Resistance, Thermal, Junction to Case: 3 °C/W
Temperature, Junction, Maximum: +110 °C
Temperature, Operating: -40 to +125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Voltage, Blocking: 1000 V
Voltage, DC Gate-Trigger: 0.8 V
Voltage, Forward: 1.6 V
Voltage, Off State: 1000 V
Voltage, On-State, Maximum: 1.6 V
Voltage, Repetitive Peak: 1000 V
Width: 0.188" (4.78mm)

Overview



The Sensitive SCR semiconductors are half-wave unidirectional, gate-controlled rectifiers (SCR-thyristor) which complement the power SCRs. The TO-220 and TO-92 are electrically isolated where the case or tab is internally isolated to allow the use of low-cost assembly and convenient packaging techniques.