Littelfuse S6010DS2TP
Diode,SCR,Vr 600V,If 10A,Pkg TO-252,Config Thyristor,Vf 1.6V,I2T 41A2s,Tj +110C
Mfr. Part #: S6010DS2TP / RS Stock #: 70184640
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
750
$1.94
7500
$1.84
37500
$1.75
75000
$1.65
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
1000 V
Configuration
Thyristor
Current Squared Time Rating
41 A sq. s
Dimensions
0.10 in H X 0.00 in W X 0.26 in L
Forward Current
10 A
Forward Voltage
1.6 V
Gate Trigger Current
10 mA
Gate Trigger Voltage
0.8 V
Holding Current
30 mA
Maximum Junction Temperature
+110 °C
Maximum On State Current
6.4 A
Maximum On State Voltage
1.6 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
3
Off State Voltage
1000 V
Operating Temperature
-40 to 125 °C
Package Type
TO-252
Primary Type
Sensitive
Product Header
10 A Sensitive SCR
Repetitive Off State Peak Current
3000 μA
Repetitive Peak Voltage
1000 V
Resistance, Thermal, Junction to Case
1.45 °C/W
Reverse Current
5 μA
Surge Current
100 A
Temperature Operating Range
-40 to +125 °C
Thyristor Type
SCR
Overview
The sensitive SCR semiconductors are half-wave unidirectional, gate-controlled rectifiers (SCR-thyristor) which complement the power SCRs. The TO-220 and TO-92 are electrically isolated where the case or tab is internally isolated to allow the use of low-cost assembly and convenient packaging techniques.