Littelfuse Q6010LT
Q6010LT , TRIAC, 600V 10A, 3-Pin TO-220
Mfr. Part #: Q6010LT / RS Stock #: 70184650
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$2.28
5000
$2.17
25000
$2.05
50000
$1.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
600 V
Channel Type
Bi-Directional
Dimensions
0.37\” (9.4mm) X 0.00 in W X 0.42 in L
Holding Current
60 mA
Maximum On State Current
10 A
Maximum On State Voltage
1.6 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
3
Package Type
TO-220L
Repetitive Peak Voltage
600 V
Surge Current
120 A
Temperature Operating Range
-40 to +125 °C
Overview
The Quadrac device is a bidirectional AC switch and is gate controlled for either polarity of main terminal voltage. Its primary purpose is for AC switching and phase control applications such as speed controls, temperature modulation controls and lighting controls where noise immunity is required.