Location: 
All Products

Littelfuse Q6010L4

Littelfuse - Q6010L4 - Q6010L4 ,  TRIAC,  600V 10A,  Gate Trigger1.3V 25 mA,  50 mA,  3-Pin TO-220 View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Q6010L4 , TRIAC, 600V 10A, Gate Trigger1.3V 25 mA, 50 mA, 3-Pin TO-220
Mfr. Part#:
Q6010L4

Allied Stock#: 70184614

 RoHS Compliant Part

 

Resources

View Q6010L4 Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Special Pricing
$1.32 (Each)
1$1.325(Save 21%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.67 (Each)
500$1.670
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Channel Type: Bi-Directional
Current, Average On-State, Maximum: 10 A
Current, Gate Trigger: 50 mA
Current, Holding: 50 mA
Current, On-State, Average, Maximum: 10 A
Dimensions: 10.67 x 4.78 x 9.4 mm
Height: 0.37" (9.4mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220
Power Dissipation: 0.2 W
Resistance, Thermal, Junction to Case: 6 °C/W
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Blocking: 1000 V
Voltage, DC Gate-Trigger: 1.3 V
Voltage, On-State, Maximum: 1.6 V
Voltage, Repetitive Peak: 1000 V
Voltage, Reverse, Peak, Maximum: 600 V
Width: 0.188" (4.78mm)

Overview



The TRIAC may be gate triggered from a blocking to conduction state for either polarity of applied voltage and is designed for AC switching and phase control applications such as speed and temperature modulation controls, lighting controls and static switching relays. All LF TRIAC have glass-passivated junctions to ensure long term device reliability and parameter stability.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.