Littelfuse P6SMB6.8A
TVS Diode, Uni-Directional, 600W, Surface Mount, 2-Pin DO-214AA P6SMSB Series
Mfr. Part #: P6SMB6.8A / RS Stock #: 70519306
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.36
5
$0.3312
10
$0.306
100
$0.2808
250
$0.252
1000
$0.2232
Overview
The P6SMB series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.Features:
Excellent clamping capability
Low incremental surge resistance
Typical I R less than 1A when VBR min>12V
For surface mounted applications to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
ESD protection of data lines in accordance with IEC 61000-4-2
EFT protection of data lines in accordance with IEC 61000-4-4
Built-in strain relief
Fast response time: typically less than 1.0ps from 0V to BV min
600W peak pulse power capability at 10/1000s waveform, repetition rate (duty cycles):0.01%
High temperature to reflow soldering guaranteed: 260C/40sec
VBR @ TJ = VBR@25C x (1+aT x (TJ - 25)) (aT:Temperature Coefficient, typical value is 0.1%)
Plastic package is flammability rated V-0 per Underwriters Laboratories
Meet MSL level1, per J-STD-020C, LF maximum peak of 260C
Matte tin leadfree plated
Halogen free and RoHS compliant
Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)