Location: 
All Products

Littelfuse L6004L3

Littelfuse - L6004L3 - L6004L3 ,  TRIAC,  600V 4A,  Gate Trigger 1.3V 3mA,  3-Pin TO-220 View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse L6004L3 , TRIAC, 600V 4A, Gate Trigger 1.3V 3mA, 3-Pin TO-220
Mfr. Part#:
L6004L3

Allied Stock#: 70184606

 RoHS Compliant Part

 

Resources

View L6004L3 Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$1.83 (Each)
1$1.830
50$1.740
100$1.650
250$1.590
500$1.480
1000$1.450
Availability

456 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Channel Type: Bi-Directional
Current, Average On-State, Maximum: 4 A
Current, Gate Trigger: 3 mA
Current, Holding: 5 mA
Current, Surge: 40 A
Dimensions: 10.67 x 4.78 x 9.4 mm
Height: 0.37" (9.4mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220L
Temperature, Operating, Maximum: +110 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +110 °C
Voltage, Blocking: 1000 V
Voltage, DC Gate-Trigger: 1.3 V
Voltage, Off State: 1000 V
Voltage, On-State, Maximum: 1.6 V
Voltage, Repetitive Peak: 1000 V
Width: 0.188" (4.78mm)

Overview



The sensitive gate TRIAC is a bidirectional AC switch and is gate controlled for either polarity of main terminal voltage. It is used primarily for AC switching and phase control applications such as motor speed controls, temperature modulation controls and lighting controls.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.