Location: 
All Products

Littelfuse K1200G

Littelfuse - K1200G - SIDAC 110-125V 1A DO15 View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse SIDAC 110-125V 1A DO15
Mfr. Part#:
K1200G

Allied Stock#: 70184645

 RoHS Compliant Part

 

Resources

View K1200G Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.530 (Each)
1000$0.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Current, Breakover: 10 μA
Current, Holding: 150 mA
Current, Off-State, Repetitive Peak: 5 μA
Current, Surge: 20 A
Dimensions: 0.864 (Dia.) x 6.858 (L) mm
Length: 0.27" (6.858mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-15
Resistance, Thermal, Junction to Leads: 18 °C/W
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Type: SIDAC
Voltage, Blocking: 90 V
Voltage, Breakover: 250 V
Voltage, On-State, Maximum: 3 V
Width: 0.034" (0.864mm) (Dia.)

Overview



Teccor brand SIDACs are silicon bilateral voltage triggered switches, with greater power-handling capabilities than standard DIACs.
Upon application of a voltage exceeding the breakover voltage point, a SIDAC switches on, through a negative resistance region, to a low on-state voltage. Conduction will continue until the current is interrupted or drops below the minimum holding current of the device.