Location: 
All Products

Littelfuse FLM 1

Littelfuse - FLM 1 - Fuse; Cylinder; Slow Blow; 1A; Dims 0.406x1.5"; Cartridge; 250VAC; DCR 0.395 Ohms; Clip View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Cylinder; Slow Blow; 1A; Dims 0.406x1.5"; Cartridge; 250VAC; DCR 0.395 Ohms; Clip
Mfr. Part#:
FLM 1

Allied Stock#: 70184851

 RoHS Compliant Part

 

Resources

View FLM 1 Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$7.91 (Each)
1$7.910
15$7.510
25$7.140
50$6.540
100$6.250
Availability

82 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Slo-Blo®/FLM Series
Class: Supplemental
Current Rating: 1 A
Diameter: 0.406 in.
Dimensions: 0.406 Dia. x 1.5 L in
Fuse Type: Cartridge
Length: 1.5" (38.1mm)
Mounting Type: Clip
Primary Type: Cylinder
Resistance, DC: 0.395 Ohms
Size: 5AG/Midget
Termination: Cartridge
Type: Slow Blow
Voltage, Rating: 250 VAC

Overview

FLM Series Cartridge Fuse, 250 V
  • Interrupt rating 10000 A @ 250 VAC
    FLM series fuse with 250 V voltage rating.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.