Location: 
All Products

Littelfuse EC103M1

Littelfuse - EC103M1 - SCR,  SENSITIVE,  ISOLATED,  8A,  600V,  TO-92,  12MA View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse SCR, SENSITIVE, ISOLATED, 8A, 600V, TO-92, 12MA
Mfr. Part#:
EC103M1

Allied Stock#: 70184633

 RoHS Compliant Part

 

Resources

View EC103M1 Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.430 (Each)
2000$0.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Configuration: Thyristor
Current Squared Time Rating: 1.6 A2s
Current, Average On-State, Maximum: 0.51 A
Current, Forward: 0.8 A
Current, Gate Trigger: 500 μA
Current, Holding: 8 mA
Current, Reverse: 1 μA
Current, Surge: 20 A
Dimensions: 4.73 x 3.68 x 4.98 mm
Height: 4.98 mm
Length: 4.73 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-92
Primary Type: Sensitive
Resistance, Thermal, Junction to Case: 75 °C/W
Temperature, Junction, Maximum: +110 °C
Temperature, Operating: -40 to +110 °C
Temperature, Operating, Maximum: +110 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +110 °C
Thyristor Type: SCR
Voltage, Blocking: 600 V
Voltage, DC Gate-Trigger: 0.8 V
Voltage, Forward: 1.7 V
Voltage, Off State: 600 V
Voltage, On-State, Maximum: 1.7 V
Voltage, Repetitive Peak: 600 V
Width: 0.145" (3.68mm)

Overview



The Sensitive SCR semiconductors are half-wave unidirectional, gate-controlled rectifiers (SCR-thyristor) which complement the power SCRs. The TO-220 and TO-92 are electrically isolated where the case or tab is internally isolated to allow the use of low-cost assembly and convenient packaging techniques.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.