Location: 
All Products

Littelfuse CCMR20

Littelfuse - CCMR20 - Fuse; Cylinder; Fast Acting/Slow Blow; 20A; Class CC; Dims 0.41x1.5"; Cartridge; Clip View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Cylinder; Fast Acting/Slow Blow; 20A; Class CC; Dims 0.41x1.5"; Cartridge; Clip
Mfr. Part#:
CCMR20

Allied Stock#: 70184570

 RoHS Compliant Part

 

Resources

View CCMR20 Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$21.73 (Each)
1$21.730
25$20.650
50$19.620
100$17.370
250$16.290
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: To short-circuit protection for motorbranch-circuits
Brand/Series: CCMR Series
Class: Class CC
Current Rating: 10 A
Diameter: 0.41 in.
Dimensions: 0.41 Dia. x 1.5 L in
Fuse Type: Fast Acting
Length: 1.5" (38.1mm)
Mounting Type: Clip
Primary Type: Cylinder
Resistance, DC: 68.4 Ohms
Termination: Cartridge
Type: Fast Acting/Slow Blow
Voltage Rating: 600/250 VAC/VDC

Overview

CCMR Series Class CC Fast-Acting and Slo-Blo® Type Fuse
  • Fast acting type fuse
    CCMR fuses (formerly KLMR) are specifically designed to withstand sustained starting currents of small motors.