Littelfuse 75920
SW, ROT, MAST DISC, 2POS, PLSTC
Mfr. Part #: 75920 / RS Stock #: 70989998
Price
Qty.
Standard Price
1
$83.99
10
$79.79
25
$75.59
50
$71.39
100
$67.19
250
$62.99
Additional Inventory
On order:
121
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
200 Amp
IP Rating
IPX8
Special Features
IPX8-rated waterproof battery disconnect switch for external mounting on vehicles as well as installation on boats and marine equipment"
Voltage Rating
36 V
Overview
The 75920 Series Battery Disconnect Switches are high amp capacity, IP67 sealed, heavy-duty products that provide reliable emergency power cut-off. The switches are designed to be used up to 400A with single 4/0 cable at 12V DC or 200 A in 36 Vdc applications, which allows you to apply the switch in a variety of vehicles. Applications include vehicle electrical systems such as heavy truck, off-road, construction, emergency vehicles, material handling, refuse collection, mining, agricultural or marine.