Location: 
All Products

Littelfuse 218.125HXP

Littelfuse - 218.125HXP - Fuse; Cylinder; Slow Blow/Time Lag; 0.125 A; Supplemental; Dims 5.2x20 mm; Glass; Axial View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Cylinder; Slow Blow/Time Lag; 0.125 A; Supplemental; Dims 5.2x20 mm; Glass; Axial
Mfr. Part#:
218.125HXP

Allied Stock#: 70184312
 

Resources

View 218.125HXP Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$1.08 (Each)
1$1.080
Availability

371 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 218P Series
Class: Supplemental
Current Rating: 0.125 A
Dimensions: 5.2 Dia. x 20 L mm
Material, Body: Glass
Primary Type: Cylinder
Resistance, DC: 4.2 Ohms
Termination: Axial Leads
Type: Slow Blow/Time Lag
Voltage Rating: 250 VAC

Overview

  • Designed to International (IEC) Standards for Use Globally
  • Glass Body
  • Operating Temperature: –55°C to 125°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.