Location: 
All Products

Littelfuse 1.5KE30CA

Littelfuse - 1.5KE30CA - Diode;  36.7 A;  28.50 V (Min.) @ 1 mA;  5uA @ 25.60 V;  200 A (Max.);  DO-201 View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Diode; 36.7 A; 28.50 V (Min.) @ 1 mA; 5uA @ 25.60 V; 200 A (Max.); DO-201
Mfr. Part#:
1.5KE30CA

Allied Stock#: 70184779

 RoHS Compliant Part

 

Resources

View 1.5KE30CA Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.320 (Each)
1$0.320
25$0.300
50$0.290
100$0.280
250$0.270
Availability

94 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1.5KE Series
Clamping Voltage: 41.4 V
Configuration: Single
Current, Forward: 36.7 A
Current, Leakage: 1 μA
Current, Peak: 36.7 A
Current, Ratings: 36.7 A
Current, Reverse: 5 uA @ 25.60 V
Current, Reverse, Maximum: 1 μA
Current, Surge: 200 A
Current, Test: 1 mA
Diameter: 5.3 mm
Dimensions: 5.30 Dia. x 9.50 L mm
Direction: Bi-Directional
ESD Protection: Yes
For Use With: Data/Comm, Industrial Equipment
Length: 0.374" (9.5mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-201
Power Dissipation: 1500 W
Primary Type: Diodes
Suppressor Type: Voltage
Temperature, Junction, Maximum: 175 °C
Temperature, Operating: -55 to 175 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Termination: Leadwires
Type: TVS
Voltage, Breakdown: 28.5 V
Voltage, ESD: 15 (Air), 8 (Contact) kV
Voltage, Reverse Standoff: 25.6 V
Voltage, Stand Off: 25.6 V
Voltage, Working: <special id="6"/>3.5 V

Overview

1.5KE Series, Silicon Avalanche Diodes
  • Glass passivated chip junction in DO-201 package
  • Excellent clamping capability
  • Uni-directional and bi-directional
    The 1.5KE Series is designed specifically to protect sensitive electronics equipment from voltage transients induced by lightning and other transient voltage events. These devices are ideal for the protection of I/O interfaces, Vcc bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.