Location: 
All Products

Littelfuse 1.5KE250CA

Littelfuse - 1.5KE250CA - Diode;  4.4 A;  237 V (Min.) @ 1 mA;  5 uA@ 214 V;  200 A (Max.);  1500 W (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Diode; 4.4 A; 237 V (Min.) @ 1 mA; 5 uA@ 214 V; 200 A (Max.); 1500 W (Min.)
Mfr. Part#:
1.5KE250CA

Allied Stock#: 70184790

 RoHS Compliant Part

 

Resources

View 1.5KE250CA Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.960 (Each)
1$0.960
10$0.760
100$0.660
250$0.560
500$0.510
1000$0.380
1200$0.370
Availability

1136 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1.5KE Series
Clamping Voltage: 344 V
Configuration: Single
Current, Forward: 4.4 A
Current, Leakage: 1 μA
Current, Peak: 4.4 A
Current, Ratings: 4.4000000000000004 A
Current, Reverse: 5 uA @ 214 V
Current, Reverse, Maximum: 1 μA
Current, Surge: 200 A
Current, Test: 1 mA
Diameter: 5.3 mm
Dimensions: 5.30 Dia. x 9.50 L mm
Direction: Bi-Directional
ESD Protection: Yes
For Use With: Data/Comm, Industrial Equipment
Length: 0.374" (9.5mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-201
Power Dissipation: 1500 W
Primary Type: Diodes
Suppressor Type: Voltage
Temperature, Junction, Maximum: 175 °C
Temperature, Operating: -55 to 175 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Termination: Leadwires
Type: TVS
Voltage, Breakdown: 237 V
Voltage, ESD: 15 (Air), 8 (Contact) kV
Voltage, Reverse Standoff: 214 V
Voltage, Stand Off: 214 V
Voltage, Working: <special id="6"/>5 V

Overview

1.5KE Series, Silicon Avalanche Diodes
  • Glass passivated chip junction in DO-201 package
  • Excellent clamping capability
  • Uni-directional and bi-directional
    The 1.5KE Series is designed specifically to protect sensitive electronics equipment from voltage transients induced by lightning and other transient voltage events. These devices are ideal for the protection of I/O interfaces, Vcc bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.