Location: 
All Products

Littelfuse 1.5KE120CA

Littelfuse - 1.5KE120CA - Diode;  9.2 A;  114 V (Min.) @ 1 mA;  5 uA@ 102 V;  200 A (Max.);  1500 W (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Diode; 9.2 A; 114 V (Min.) @ 1 mA; 5 uA@ 102 V; 200 A (Max.); 1500 W (Min.)
Mfr. Part#:
1.5KE120CA

Allied Stock#: 70184785

 RoHS Compliant Part

 

Resources

View 1.5KE120CA Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$0.270 (Each)
1200$0.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200 |  Multiples Of: 1200

Specifications

Brand/Series: 1.5KE Series
Clamping Voltage: 165 V
Configuration: Single
Current, Forward: 9.2 A
Current, Leakage: 1 μA
Current, Peak: 9.2 A
Current, Ratings: 9.1999999999999993 A
Current, Reverse: 5 uA @ 102 V
Current, Reverse, Maximum: 1 μA
Current, Surge: 200 A
Current, Test: 1 mA
Diameter: 5.3 mm
Dimensions: 5.30 Dia. x 9.50 L mm
Direction: Bi-Directional
ESD Protection: Yes
For Use With: Data/Comm, Industrial Equipment
Length: 0.374" (9.5mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-201
Power Dissipation: 1500 W
Primary Type: Diodes
Suppressor Type: Voltage
Temperature, Junction, Maximum: 175 °C
Temperature, Operating: -55 to 175 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Termination: Leadwires
Type: TVS
Voltage, Breakdown: 114 V
Voltage, ESD: 15 (Air), 8 (Contact) kV
Voltage, Reverse Standoff: 102 V
Voltage, Stand Off: 102 V
Voltage, Working: <special id="6"/>3.5 V

Overview

1.5KE Series, Silicon Avalanche Diodes
  • Glass passivated chip junction in DO-201 package
  • Excellent clamping capability
  • Uni-directional and bi-directional
    The 1.5KE Series is designed specifically to protect sensitive electronics equipment from voltage transients induced by lightning and other transient voltage events. These devices are ideal for the protection of I/O interfaces, Vcc bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.