Location: 
All Products

Littelfuse 0FLM02.5T

Littelfuse - 0FLM02.5T - Fuse;  Cylinder;  Slow Blow;  2.5A;  Dims 0.406x1.5";  Cartridge;  250VAC;  DCR 0.904 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Littelfuse Fuse; Cylinder; Slow Blow; 2.5A; Dims 0.406x1.5"; Cartridge; 250VAC; DCR 0.904 Ohms
Mfr. Part#:
0FLM02.5T

Allied Stock#: 70184533

 RoHS Compliant Part

 

Resources

View 0FLM02.5T Datasheet Datasheet

View More from Littelfuse >>
Pricing (USD) & Availability
Standard Pricing
$8.48 (Each)
1$8.480
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FLM Series
Class: Supplemental
Current Rating: 2.5 A
Current, Ratings: 2.5 A
Diameter: 0.406 in.
Dimensions: 0.406 Dia. x 1.5 L in
Length: 1.5" (38.1mm)
Mounting Type: Clip
Primary Type: Cylinder
Resistance, DC: 0.904 Ohms
Size: 5AG/Midget
Termination: Cartridge
Type: Slow Blow
Voltage Rating: 250 VAC

Overview

250 V or less. Short Circuit Rating: 10,000 Amps 250 VAC. For use in circuits with high in-rush currents. UL Listed and CSA Certified. 13⁄32 × 11⁄2".